- N° de stock RS:
- 170-9295
- Référence fabricant:
- 28102C
- Fabricant:
- Murata Power Solutions
Produit discontinué
- N° de stock RS:
- 170-9295
- Référence fabricant:
- 28102C
- Fabricant:
- Murata Power Solutions
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
2800 Series Wire Wound Chokes
2800 Series bobbin wound SMT Inductors suitable for applications requiring a high saturation current
Designed for use in switching power supply and power line filter circuit.
Designed for use in switching power supply and power line filter circuit.
Murata Non Standard SMT Inductors (Chokes)
Spécifications
Attribut | Valeur |
---|---|
Inductance | 1 μH |
Maximum DC Current | 15.5A |
Length | 18.5mm |
Depth | 15.2mm |
Height | 7.6mm |
Dimensions | 18.5 x 15.2 x 7.6mm |
Shielded | No |
Maximum DC Resistance | 2.6mΩ |
Series | 2800 |
Maximum Self Resonant Frequency | 104MHz |
Minimum Quality Factor | 45.6 |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |