TE Connectivity, 3640, 0402 (1005M) Unshielded Wire-wound SMD Inductor 6.2 nH ±5% Wire-Wound 1.6A Idc
- N° de stock RS:
- 168-0594
- Référence fabricant:
- 1-2176086-3
- Fabricant:
- TE Connectivity
Produit discontinué
- N° de stock RS:
- 168-0594
- Référence fabricant:
- 1-2176086-3
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
Tyco 0402 3640 Series Wire Wound Inductor (reels)
The TE Connectivity 3650 series of high frequency SMD inductors are designed for automatic placement.
Wire wound construction
Smooth top aids placement
High Q factor
High S.R.F.
Smooth top aids placement
High Q factor
High S.R.F.
Spécifications
Attribut | Valeur |
---|---|
Inductance | 6.2 nH |
Maximum DC Current | 1.6A |
Package/Case | 0402 (1005M) |
Length | 1.15mm |
Depth | 0.7mm |
Height | 0.6mm |
Dimensions | 1.15 x 0.7 x 0.6mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 50mΩ |
Series | 3640 |
Maximum Self Resonant Frequency | 5.8GHz |
Minimum Operating Temperature | -40°C |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |