Murata, LQW15AN_00, 0402 (1005M) Unshielded Wire-wound SMD Inductor with a Ferrite Core, 9.1 nH ±5% Wire-Wound 540mA
- N° de stock RS:
- 106-066
- Référence fabricant:
- LQW15AN9N1J00D
- Fabricant:
- Murata
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 106-066
- Référence fabricant:
- LQW15AN9N1J00D
- Fabricant:
- Murata
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
Spécifications
Attribut | Valeur |
---|---|
Inductance | 9.1 nH |
Maximum DC Current | 540mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.6mm |
Height | 0.5mm |
Dimensions | 1 x 0.6 x 0.5mm |
Shielded | No |
Tolerance | ±5% |
Maximum DC Resistance | 140mΩ |
Series | LQW15AN_00 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 5.5GHz |
Minimum Quality Factor | 25 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |
- N° de stock RS:
- 106-066
- Référence fabricant:
- LQW15AN9N1J00D
- Fabricant:
- Murata