WIKA SPP-F1814 Series Button Strain Gauge, 50 N, Compression Measure, 50 kN
- N° de stock RS:
- 268-9103
- Référence fabricant:
- 83800034
- Fabricant:
- WIKA
Sous-total (1 unité)*
135,12 €
(TVA exclue)
163,50 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 11 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 135,12 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-9103
- Référence fabricant:
- 83800034
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Product Type | Strain Gauge | |
| Force Measured | Compression | |
| Series | SPP-F1814 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP64 | |
| Maximum Force/Load Measurement | 50kN | |
| Minimum Force/Load Measurement | 50N | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Product Type Strain Gauge | ||
Force Measured Compression | ||
Series SPP-F1814 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP64 | ||
Maximum Force/Load Measurement 50kN | ||
Minimum Force/Load Measurement 50N | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The WIKA F1814 miniature compression force transducer, with measuring ranges up to 1,000 N, is particularly suitable for use in areas where installation space is critical. Due to its very small dimensions and solid construction, this miniature force transducer, manufactured from stainless steel or aluminium, can be used in the widest range of industrial areas, in test facilities and in the laboratory.
Stainless steel or aluminium version
IP65 degree of protection
Low installation height, easy to install
Liens connexes
- WIKA SPP-F1814 Series Button Strain Gauge Compression Measure, 100 N
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 50 kN
- WIKA SPP-F2301 Series Force Sensor Strain Gauge Tension 50 kN
- WIKA SPP-F1814 Series Force Transducer Strain Gauge Tension 1000 N
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 10 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 kN
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 500 kN