WIKA SPP-F1201 Series Button Strain Gauge, 5 t, Compression Measure, 5 t
- N° de stock RS:
- 268-9019
- Référence fabricant:
- 79102834
- Fabricant:
- WIKA
Sous-total (1 unité)*
323,28 €
(TVA exclue)
391,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 01 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 323,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 268-9019
- Référence fabricant:
- 79102834
- Fabricant:
- WIKA
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
| Marque | WIKA | |
| Force Measured | Compression | |
| Product Type | Strain Gauge | |
| Series | SPP-F1201 | |
| Sensor Type | Button | |
| Terminal Type | Cable | |
| IP Rating | IP68 | |
| Minimum Force/Load Measurement | 5t | |
| Maximum Force/Load Measurement | 5t | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque WIKA | ||
Force Measured Compression | ||
Product Type Strain Gauge | ||
Series SPP-F1201 | ||
Sensor Type Button | ||
Terminal Type Cable | ||
IP Rating IP68 | ||
Minimum Force/Load Measurement 5t | ||
Maximum Force/Load Measurement 5t | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The WIKA compression force transducers are used for the determination of compression forces in a wide variety of applications and are suitable for static and dynamic measuring requirements. Force transducers of the F1201 series, due to their compactness, are very frequently used in industrial applications and in the lifting platforms. The spherical cap allows for a very simple force introduction. The standard mounting position of the force transducer is horizontal or vertical.
Measuring element from stainless steel
Hermetically sealed and welded, ingress protection IP68
Liens connexes
- WIKA SPP-F1201 Series Button Strain Gauge Compression Measure, 10 t
- WIKA SPP-F1201 Series Button Strain Gauge Compression Measure, 30 t
- WIKA SPP-F2221 Series Strain Gauge Compression Measure
- WIKA SPP-F1224 Series Button Strain Gauge Compression Measure, 5 kN
- WIKA SPP-F2221 Series Strain Gauge Compression 10 N
- WIKA SPP-F1814 Series Button Strain Gauge Compression Measure, 100 N
- WIKA SPP-F1222 Series Button Strain Gauge Compression Measure, 10 N
- WIKA SPP-FRKPS Series Force Sensor Strain Gauge 3.5 t