TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 45.3 kg
- N° de stock RS:
- 207-4695
- Numéro d'article Distrelec:
- 303-97-192
- Référence fabricant:
- FX29K0-100A-0100-L
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 boîte de 20 unités)*
541,00 €
(TVA exclue)
654,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 100 unité(s) expédiée(s) à partir du 10 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 20 - 80 | 27,05 € | 541,00 € |
| 100 + | 26,238 € | 524,76 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-4695
- Numéro d'article Distrelec:
- 303-97-192
- Référence fabricant:
- FX29K0-100A-0100-L
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | FX29 | |
| Sensor Type | Robust | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Force/Load Measurement | 45.3kg | |
| Maximum Operating Temperature | 50°C | |
| Length | 100mm | |
| Standards/Approvals | EN55032 Class A, CE, RoHS, IEC61000-4-3, IEC61000-4-2 | |
| Depth | 5.45mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series FX29 | ||
Sensor Type Robust | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Force/Load Measurement 45.3kg | ||
Maximum Operating Temperature 50°C | ||
Length 100mm | ||
Standards/Approvals EN55032 Class A, CE, RoHS, IEC61000-4-3, IEC61000-4-2 | ||
Depth 5.45mm | ||
The TE Connectivity FX29 series 500 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Liens connexes
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf