TE Connectivity FX29 Series Robust Load Cell, 0 lbf, Compression Measure, 4.5 kg
- N° de stock RS:
- 207-4694
- Référence fabricant:
- FX29K0-100A-0010-L
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
37,54 €
(TVA exclue)
45,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 8 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 84 unité(s) expédiée(s) à partir du 22 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 37,54 € |
| 5 - 9 | 35,63 € |
| 10 + | 31,84 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-4694
- Référence fabricant:
- FX29K0-100A-0010-L
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Robust | |
| IP Rating | IP43 | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Operating Temperature | 0°C | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Force/Load Measurement | 4.5kg | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, IEC61000-4-3, EN55032 Class A, IEC61000-4-2, CE | |
| Depth | 5.45mm | |
| Length | 100mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Robust | ||
IP Rating IP43 | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Operating Temperature 0°C | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Force/Load Measurement 4.5kg | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, IEC61000-4-3, EN55032 Class A, IEC61000-4-2, CE | ||
Depth 5.45mm | ||
Length 100mm | ||
The TE Connectivity FX29 series 50 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Liens connexes
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity MEAS FX29 Series Robust Load Cell Compression Measure, 5 kg
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf