TE Connectivity FX29 Series Miniature Load Cell, 0 lbf, Compression Measure, 45.3 kg
- N° de stock RS:
- 207-4691
- Référence fabricant:
- FX292X-100A-0100-L
- Fabricant:
- TE Connectivity
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 boîte de 20 unités)*
446,06 €
(TVA exclue)
539,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 80 unité(s) expédiée(s) à partir du 27 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | La Boite* |
|---|---|---|
| 20 - 20 | 22,303 € | 446,06 € |
| 40 - 80 | 19,965 € | 399,30 € |
| 100 - 180 | 19,44 € | 388,80 € |
| 200 - 480 | 18,941 € | 378,82 € |
| 500 + | 18,468 € | 369,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 207-4691
- Référence fabricant:
- FX292X-100A-0100-L
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | FX29 | |
| Sensor Type | Miniature | |
| Terminal Type | Cable Wire | |
| IP Rating | IP43 | |
| Maximum DC Voltage | 5V dc | |
| Housing Material | Stainless Steel | |
| Width | 19.12mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Force/Load Measurement | 45.3kg | |
| Minimum Force/Load Measurement | 0lbf | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Depth | 5.45mm | |
| Length | 100mm | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series FX29 | ||
Sensor Type Miniature | ||
Terminal Type Cable Wire | ||
IP Rating IP43 | ||
Maximum DC Voltage 5V dc | ||
Housing Material Stainless Steel | ||
Width 19.12mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Force/Load Measurement 45.3kg | ||
Minimum Force/Load Measurement 0lbf | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Depth 5.45mm | ||
Length 100mm | ||
The TE Connectivity FX29 series 500 Newtons compact compression load cell that offers exceptional price-to-performance in a robust sensor package. It is used in medical infusion pumps, analog and digital scales, power tools and robotics.
Low power consumption
Compact design
Amplified analog outputs
High over range capability
Liens connexes
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 45.3 kg
- TE Connectivity FX29 Series Miniature Load Cell Compression Measure, 200 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 22.6 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 11.3 kg
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 4.5 kg
- TE Connectivity FX29 Series Load Cell Load Cell Compression Measure, 100 lbf
- TE Connectivity FX29 Series Robust Load Cell Compression Measure, 10 lbf