Tedea Huntleigh Model 65023 Series Low Profile Load Cell, 125 kg, Compression Measure, 500 kg
- N° de stock RS:
- 185-6038
- Référence fabricant:
- 65023-500K-C3-01F
- Fabricant:
- Tedea Huntleigh
Sous-total (1 unité)*
139,18 €
(TVA exclue)
168,41 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 05 avril 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 139,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 185-6038
- Référence fabricant:
- 65023-500K-C3-01F
- Fabricant:
- Tedea Huntleigh
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
| Marque | Tedea Huntleigh | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Model 65023 | |
| Sensor Type | Low Profile | |
| Terminal Type | Cable | |
| IP Rating | IP67 | |
| Housing Material | Alloy Tool Steel | |
| Width | 32mm | |
| Minimum Force/Load Measurement | 125kg | |
| Minimum Operating Temperature | -18°C | |
| Maximum Force/Load Measurement | 500kg | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | OIML, NTEP | |
| Length | 32mm | |
| Depth | 32mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Tedea Huntleigh | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Model 65023 | ||
Sensor Type Low Profile | ||
Terminal Type Cable | ||
IP Rating IP67 | ||
Housing Material Alloy Tool Steel | ||
Width 32mm | ||
Minimum Force/Load Measurement 125kg | ||
Minimum Operating Temperature -18°C | ||
Maximum Force/Load Measurement 500kg | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals OIML, NTEP | ||
Length 32mm | ||
Depth 32mm | ||
Model 65023 is a low profile shear beam load cell designed for high accuracy platform scales, pallet scales and process weighing applications. It has high immunity to shock or side loading and is available in 2 or 3 mV/V sensitivity. Nickel plating and full environmental sealing assures longterm reliability. The two additional sense wires feed back the voltage reaching the load cell. Complete compensation of changes in lead resistance due to temperature change and/or cable extension is achieved by feeding this voltage into the appropriate electronics.
Capacities: 50 to 10,000 kg (50 to 20,000 lbs)
Stainless steel construction
Suitable for compression and tension applications
Trimmed output versions standard
Applications
Suspended hoppers
Overhead track scales
Force measurement
Liens connexes
- Tedea Huntleigh Model 65023 Series Shear Beam Load Cell Load Cell Compression Measure, 750 kg
- Tedea Huntleigh Model 65023 Series Low Profile Load Cell Compression Measure, 1 t
- Tedea Huntleigh Model 65023 Series Low Profile Load Cell Compression Measure, 3 t
- Tedea Huntleigh Model 65023 Series Low Profile Load Cell Compression Measure, 10 t
- Tedea Huntleigh Model 65023 Series Low Profile Load Cell Compression Measure, 2 t
- Tedea Huntleigh Model 65023 Series Low Profile Load Cell Compression Measure, 5 t
- Tedea Huntleigh Model 9363 Series Load Cell Compression Measure, 500 kg
- Tedea Huntleigh Model 355 Series Low Profile Load Cell Compression Measure, 500 kg