Tedea Huntleigh Models 620 Series Load Cell Load Cell, 500 kg, Compression Measure, 2 t
- N° de stock RS:
- 185-5962
- Référence fabricant:
- 00620-002T-C3-08X
- Fabricant:
- Tedea Huntleigh
Sous-total (1 unité)*
778,69 €
(TVA exclue)
942,21 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 778,69 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 185-5962
- Référence fabricant:
- 00620-002T-C3-08X
- Fabricant:
- Tedea Huntleigh
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
| Marque | Tedea Huntleigh | |
| Product Type | Load Cell | |
| Force Measured | Compression | |
| Series | Models 620 | |
| Sensor Type | Load Cell | |
| Terminal Type | Cable | |
| IP Rating | IP68 | |
| Maximum AC Voltage | 15V ac | |
| Maximum DC Voltage | 15V dc | |
| Housing Material | Stainless Steel | |
| Width | 32mm | |
| Minimum Operating Temperature | -30°C | |
| Minimum Force/Load Measurement | 500kg | |
| Maximum Force/Load Measurement | 2t | |
| Maximum Operating Temperature | 40°C | |
| Depth | 32mm | |
| Length | 90mm | |
| Standards/Approvals | ATEX II 1 GD Ex ia T6, NTEP 3000d, OIML C3 (3000d), II, NTEP 5000d, RoHS Compliant, FM I, III Division 1 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tedea Huntleigh | ||
Product Type Load Cell | ||
Force Measured Compression | ||
Series Models 620 | ||
Sensor Type Load Cell | ||
Terminal Type Cable | ||
IP Rating IP68 | ||
Maximum AC Voltage 15V ac | ||
Maximum DC Voltage 15V dc | ||
Housing Material Stainless Steel | ||
Width 32mm | ||
Minimum Operating Temperature -30°C | ||
Minimum Force/Load Measurement 500kg | ||
Maximum Force/Load Measurement 2t | ||
Maximum Operating Temperature 40°C | ||
Depth 32mm | ||
Length 90mm | ||
Standards/Approvals ATEX II 1 GD Ex ia T6, NTEP 3000d, OIML C3 (3000d), II, NTEP 5000d, RoHS Compliant, FM I, III Division 1 | ||
Model 620 is a stainless steel S-type load cell. Its welded sealing combined with high accuracy, make this load cell ideally suited for a wide range of applications of process weighing and force measurements. The six-wire cable includes two sense wires that compensate for changes in lead resistance due to temperature changes and cable extension.
Capacity range: 500–5000 kg
Stainless steel construction
S-type design for use in tension and compression
6-Wire cable (sense circuit)
Applications
Hopper (tank Weighing)
Hybrid scales
Belt weighing
Lever arm conversions
Material testing machines
Vibrations filling equipment
Dynamometers
Liens connexes
- Tedea Huntleigh Models 620 Series Load Cell Load Cell Compression Measure, 5 t
- Tedea Huntleigh Model 65023 Series Low Profile Load Cell Compression Measure, 2 t
- Tedea Huntleigh Model 1242 Series Low Profile Load Cell Compression Measure, 250 kg
- Tedea Huntleigh Model 1022 Series Low Profile Load Cell Compression Measure, 200 kg
- Tedea Huntleigh Load Cell Compression Measure
- Tedea Huntleigh Model ACB Series Low Profile Load Cell Compression Measure 1000Ω
- Tedea Huntleigh Model 3410 Series Low Profile Load Cell Compression Measure 385Ω
- Tedea Huntleigh Load Cell, Compression Measure