- N° de stock RS:
- 235-1045
- Référence fabricant:
- JLS2-MBS2TV
- Fabricant:
- Facom
Fonctionnalité momentanément indisponible, veuillez nous contacter
Ajouté
Prix la pièce
1 470,61 €
(TVA exclue)
1 779,44 €
(TVA incluse)
Unité | Prix par unité |
1 + | 1 470,61 € |
- N° de stock RS:
- 235-1045
- Référence fabricant:
- JLS2-MBS2TV
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
The Facom JLS2 series JETLINE base unit has 2 vertical drawers with perforated panels with square holes that can be used on either side. It is fitted with 4 pivoting jacks for a perfect finishing.
Load resistance 75 kg per drawer
Centralized locking system plus interlock system to prevent multiple panels from being withdrawn
Centralized locking system plus interlock system to prevent multiple panels from being withdrawn
Spécifications
Attribut | Valeur |
---|---|
Type | Cabinet Base |
Floor Standing | Yes |
Number of Doors | 2 |
Number of Drawers | 2 |
Lockable | Yes |
Dimensions | 722 x 701 x 810mm |