Extech Green Digital Stopwatch h:23 h m:59 mins:59.99 s Back Light, RSCAL
- N° de stock RS:
- 881-030
- Référence fabricant:
- STW515
- Fabricant:
- Extech
Sous-total (1 unité)*
86,42 €
(TVA exclue)
104,57 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 345 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 86,42 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 881-030
- Référence fabricant:
- STW515
- Fabricant:
- Extech
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Extech | |
| Product Type | Stopwatch | |
| Digital/Analogue | Digital | |
| Resolution | 1 s | |
| Power Source | Battery | |
| Waterproof | Yes | |
| Alarm Function | Yes | |
| Back Light | Yes | |
| Calendar | Yes | |
| Sub Type | Stopwatch/Clock | |
| Colour | Green | |
| Case Material | Plastic | |
| Battery Size | CR2032 | |
| Depth | 19mm | |
| Height | 77mm | |
| Width | 39mm | |
| Standards/Approvals | RoHS | |
| Weight | 2oz | |
| Maximum Time Hours | 23h | |
| Maximum Time Minutes | 59min | |
| Maximum Time Seconds | 59.99s | |
| Calibrated | RSCAL | |
| Sélectionner tout | ||
|---|---|---|
Marque Extech | ||
Product Type Stopwatch | ||
Digital/Analogue Digital | ||
Resolution 1 s | ||
Power Source Battery | ||
Waterproof Yes | ||
Alarm Function Yes | ||
Back Light Yes | ||
Calendar Yes | ||
Sub Type Stopwatch/Clock | ||
Colour Green | ||
Case Material Plastic | ||
Battery Size CR2032 | ||
Depth 19mm | ||
Height 77mm | ||
Width 39mm | ||
Standards/Approvals RoHS | ||
Weight 2oz | ||
Maximum Time Hours 23h | ||
Maximum Time Minutes 59min | ||
Maximum Time Seconds 59.99s | ||
Calibrated RSCAL | ||
- Pays d'origine :
- CN
The FLIR digital stopwatch and clock is designed with a 12 or 24 hour clock format and a programmable alarm with hourly chime. It offers three Stopwatch Modes for versatile use, including Elapsed Timer, Split Time, and Two Competitor Timer. The backlit display allows for easy viewing in low light conditions, while the calendar feature shows the day, month, and weekday for added convenience.
Timing capacity of 23 hours, 59 minutes, and 59.99 seconds with ±3 seconds/day accuracy
Multiple modes for timing including Elapsed Timer, Split Time, and Two Competitor Timer
12 or 24 hour clock format with programmable alarm and hourly chime settings
Backlight feature for viewing in low light areas, automatically turns off after five seconds
Water-resistant housing for durability and longevity
Comes complete with CR2032 battery and 39 inch snap-away neck strap for portability
Liens connexes
- Extech Green Digital Stopwatch h:23 h m:59 mins:59.99 s Back Light
- Extech Green Digital Stopwatch h:23 h m:59 mins:59.99 s Back Light, UKAS
- RS PRO Black Digital Stopwatch h:9 h m:59 mins:59.99 s Back Light, RSCAL
- RS PRO Black Digital Stopwatch h:9 h m:59 mins:59.99 s Back Light
- RS PRO Black Digital Stopwatch h:9 h m:59 mins:59.99 s Back Light, UKAS
- Extech Yellow Digital Stopwatch h:23 h m:59 mins:59 s
- RS PRO Black Digital Stopwatch h:24 h m:40 mins:1 s Back Light, RSCAL
- RS PRO Black Digital Stopwatch h:24 h m:40 mins:2 s Back Light, RSCAL
