Post-It Yellow Sticky Note, 100 Notes per Pad, 127mm x 76mm

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
186-0500
Référence fabricant:
655
Fabricant:
Post-It
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Post-It

Colour

Yellow

Colours Included

Yellow

Number of Notes per Pad

100

Note Length

76mm

Note Width

127mm

Series

3M Post-it

Statut RoHS non applicable

Post-It Sticky Notes, Yellow, 76 x 127mm - 655


These Post-It sticky notes in yellow colour are essential office supplies that offer convenience and versatility. With 100 sheets per pad, they provide a reliable solution for organising tasks and messages efficiently.

Features & Benefits


• High-quality yellow notepads ideal for quick notes and reminders
• Compact size of 76 x 127 mm for easy placement on desks or bulletin boards
• 100 sheets per pad for extended use and productivity
• Sticky adhesive backing for secure attachment to various surfaces

Applications


• For use in offices to jot down important information and reminders
• Ideal for students to mark study points and to-do lists

Can it be used on multiple surfaces?


Yes, these yellow sticky pads can adhere to various surfaces for easy access to notes.

Will it leave residue upon removal?


No, the sticky adhesive backing ensures clean removal without leaving any residue.

Is it suitable for use as bookmarks?


Yes, these sticky notes are suitable for marking pages in books or documents.