Sanyo Denki Single Shaft Stepper Motor, 0.29Nm Torque, 24 V, 1.8°
- N° de stock RS:
- 236-9010
- Référence fabricant:
- DB14S421S
- Fabricant:
- Sanyo Denki
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 236-9010
- Référence fabricant:
- DB14S421S
- Fabricant:
- Sanyo Denki
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
| Marque | Sanyo Denki | |
| Stepper Motor Type | Single Shaft | |
| Step Angle | 1.8° | |
| Holding Torque | 0.29Nm | |
| Number Of Wires | 4 | |
| Supply Voltage | 24 V | |
| Sélectionner tout | ||
|---|---|---|
Marque Sanyo Denki | ||
Stepper Motor Type Single Shaft | ||
Step Angle 1.8° | ||
Holding Torque 0.29Nm | ||
Number Of Wires 4 | ||
Supply Voltage 24 V | ||
- Pays d'origine :
- JP
The Sanyo Denki combo pack of stepper motor with the controller kit containing single shaft bipolar 2-phase stepper motor, 2-phase stepping driver and a 50cm connector type motor cable all in one package.
Single shaft, bi-polar with motor flange size of 42 mm sq
Motor length of 33mm
Supply current of 3 A
Operating temperature range is 0°C to 50°C
Allowable radial load is 10 N
Allowable thrust load is 38 N
Two-phase stepping driver with pulse train control function
Motor length of 33mm
Supply current of 3 A
Operating temperature range is 0°C to 50°C
Allowable radial load is 10 N
Allowable thrust load is 38 N
Two-phase stepping driver with pulse train control function
Liens connexes
- Sanyo Denki SF2 Series Stepper Motor 24V 1.8 °
- Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki Single Shaft Stepper Motor 24V 1.8 °, 42 mm Frame
- Sanyo Denki SH22 Series Stepper Motor 24V 1.8 °, 5 mm Shaft
- Sanyo Denki SM2862 Series Stepper Motor 100V 1.8 °, 14 mm Shaft
- Sanyo Denki SH21 Series Stepper Motor 24V 1.8 °, 4 mm Shaft