Phoenix Contact PS Series Test Adapter
- N° de stock RS:
- 649-0156
- Référence fabricant:
- 3030970
- Fabricant:
- Phoenix Contact
Sous-total (1 unité)*
4,79 €
(TVA exclue)
5,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 70 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 4,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 649-0156
- Référence fabricant:
- 3030970
- Fabricant:
- Phoenix Contact
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Phoenix Contact | |
| Product Type | Test Adapter | |
| Material | Polyamide | |
| Series | PS | |
| Colour | Red | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Test Adapter | ||
Material Polyamide | ||
Series PS | ||
Colour Red | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- Pays d'origine :
- PL
PS-... / PAI-4 test plugs and adapters
The PS series of test plugs from Phoenix Contact are small and modular adaptors that are designed to help you test for hazardous voltages. These small test adaptors simply slot into the Terminal Block socket (function shaft) and from there you can measure any currents safely, and without too much disruption. The test adaptors are compatible with UT, ST, DT and QT Terminals all from Phoenix.
The housing is MADE from a red polyamide material backed by a flammability rating of V0.
Features and benefits:
Complete Line:
The complete line is Phoenix's solution to a full range of products that go into control cabinets. The range features and covers all aspects ranging from procurement, installation and operation all the way to the likes of measuring, automation switch and controlling. Complete line ensures total simplicity and intuitive operation so that it saves times and provides so much more compatibility than combining.
The PS series of test adaptors are in the complete line ecosystem.
CLIPLINE complete accessories
Liens connexes
- Phoenix Contact PS-6 Series Test Adapter
- Phoenix Contact PS-8/2.3MM RD Series Test Adapter
- Phoenix Contact PS - 8 Series Test Plug
- Phoenix Contact PS-4/E Series Test Plug
- Phoenix Contact PS-5/2.3MM RD Series Test Plug
- Phoenix Contact PS-UKK3 Series Test Plug
- Phoenix Contact Test Connector Adapter
- Phoenix Contact Test Connector Adapter, 10A
