Phoenix Contact SPB Series Terminal Plug, 1-Way, 12AWG, 28 AWG Wire, 24A Spring Cage
- N° de stock RS:
- 225-2813
- Référence fabricant:
- 3043174
- Fabricant:
- Phoenix Contact
Sous-total (1 paquet de 50 unités)*
58,10 €
(TVA exclue)
70,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 50 + | 1,162 € | 58,10 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 225-2813
- Référence fabricant:
- 3043174
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Number of Ways | 1 | |
| Product Type | Terminal Plug | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 500V | |
| Pitch | 5.2mm | |
| Wire Protection | No | |
| Cable CSA | 0.08mm², 4mm² | |
| Series | SPB | |
| Colour | Blue | |
| Termination Type | Spring Cage | |
| Minimum Operating Temperature | -60°C | |
| Gender | Male | |
| Enclosed | No | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Number of Ways 1 | ||
Product Type Terminal Plug | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 500V | ||
Pitch 5.2mm | ||
Wire Protection No | ||
Cable CSA 0.08mm², 4mm² | ||
Series SPB | ||
Colour Blue | ||
Termination Type Spring Cage | ||
Minimum Operating Temperature -60°C | ||
Gender Male | ||
Enclosed No | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Pays d'origine :
- PL
The Phoenix Contact plug with 1 number of positions has spring cage connection method and left housing with engagement pin. It is made up of the PA material and available in blue colour.
Plug with bridging option, for use with basic terminal blocks
The plug with spring-cage connection is assembled directly on site by snapping together single-position plug elements
The ST-COMBI plugs for self-assembly provide solutions that users can imple
Liens connexes
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPV Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SP Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- Phoenix Contact STIO Series Earth Terminal Block 12AWG, 28 AWG Wire Spring Cage