Omron XW5S Series Jumper Bar, 10-Way, 4mm² Wire, 32A Push-in
- N° de stock RS:
- 215-4053
- Référence fabricant:
- XW5S-P4.0-10RD
- Fabricant:
- Omron
Sous-total (1 unité)*
6,43 €
(TVA exclue)
7,78 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 1 unité(s) expédiée(s) à partir du 19 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 24 novembre 2026
- Plus 2 unité(s) expédiée(s) à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 6,43 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 215-4053
- Référence fabricant:
- XW5S-P4.0-10RD
- Fabricant:
- Omron
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
| Marque | Omron | |
| Number of Ways | 10 | |
| Product Type | Jumper Bar | |
| Current | 32A | |
| Wire Size | 4mm² | |
| Mount Type | DIN Rail | |
| Fused | No | |
| Material | Polyamide | |
| Contact Material | Polyamide | |
| Voltage | 800V | |
| Colour | Red | |
| Series | XW5S | |
| Cable CSA | 4mm² | |
| Wire Protection | No | |
| Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Push-in | |
| Enclosed | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Omron | ||
Number of Ways 10 | ||
Product Type Jumper Bar | ||
Current 32A | ||
Wire Size 4mm² | ||
Mount Type DIN Rail | ||
Fused No | ||
Material Polyamide | ||
Contact Material Polyamide | ||
Voltage 800V | ||
Colour Red | ||
Series XW5S | ||
Cable CSA 4mm² | ||
Wire Protection No | ||
Gender Female | ||
Minimum Operating Temperature -40°C | ||
Termination Type Push-in | ||
Enclosed No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Omron XW5S series short bars are short circuit short bars used by the wire screw tightening model terminal blocks .
Red colour cover
10 pole configuration
Liens connexes
- Omron XW5S Series Jumper Bar 4mm² Wire, 32A Push-in
- Omron XW5S Series Jumper Bar 2.5mm² Wire, 22A Push-in
- Omron XW5S Series Jumper Bar 1.5mm² Wire, 17.5A Push-in
- Omron XW5S Series Short Bar for Use with XW5G-P4.0-2 Grounding Terminal Block, XW5T-P4.0-2 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P4.0-2 Feed Through Terminal Block, XW5G-P4.0-2 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P4.0-5 Grounding Terminal Block, XW5T-P4.0-5 Feed Through Terminal Block
- Omron XW5S Series Short Bar for Use with XW5T-P4.0-3 Feed Through Terminal Block, XW5G-P4.0-3 Grounding Terminal Block
- Omron XW5S Series Short Bar for Use with XW5G-P4.0-4 Grounding Terminal Block, XW5T-P4.0-4 Feed Through Terminal Block