- N° de stock RS:
- 200-9837
- Référence fabricant:
- 48L640-I/SN
- Fabricant:
- Microchip
Article en cours d'approvisionnement. Merci de bien vouloir nous contacter.
Ajouté
Prix L'unité (dans un tube de 100)
0,785 €
(TVA exclue)
0,95 €
(TVA incluse)
Unité | Prix par unité | le tube* |
100 + | 0,785 € | 78,50 € |
*prix conseillé |
- N° de stock RS:
- 200-9837
- Référence fabricant:
- 48L640-I/SN
- Fabricant:
- Microchip
Documentation technique
Législations et de normes
Détails du produit
The Microchip 48L640 series is a 64-Kbit SPI serial EERAM. It can be treated by the user as a full symmetrical read/write SRAM. The access to the device is controlled through a chip select(CS) input, allowing any number of devices to share the same bus.
High-speed SPI interface: Up to 66MHz
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V
Operating voltage range: 2.7V-3.6V
Industrial temperature range: -40°C to +85°C
ESD protection: >2,000V
Spécifications
Attribut | Valeur |
---|---|
Memory Size | 64kbit |
Organisation | 8k x 8 bit |
Number of Words | 8k |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 10ns |
Address Bus Width | 16bit |
Clock Frequency | 66MHz |
Low Power | Yes |
Timing Type | Synchronous |
Mounting Type | Surface Mount |
Package Type | SOIC-8 |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.5mm |
Height | 1.5mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 2.7 V |
Length | 4.9mm |
Width | 3.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |