Microchip SRAM, 25CS320-H/SN- 32 kB
- N° de stock RS:
- 559-481
- Référence fabricant:
- 25CS320-H/SN
- Fabricant:
- Microchip
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 559-481
- Référence fabricant:
- 25CS320-H/SN
- Fabricant:
- Microchip
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
| Marque | Microchip | |
| Product Type | SRAM | |
| Memory Size | 32kB | |
| Organisation | 4096 x 8 | |
| Number of Words | 4096 | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 20ns | |
| Maximum Clock Frequency | 20MHz | |
| Minimum Supply Voltage | 1.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JEDEC, AEC-Q100 | |
| Series | 25CS320 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 5mA | |
| Sélectionner tout | ||
|---|---|---|
Marque Microchip | ||
Product Type SRAM | ||
Memory Size 32kB | ||
Organisation 4096 x 8 | ||
Number of Words 4096 | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 20ns | ||
Maximum Clock Frequency 20MHz | ||
Minimum Supply Voltage 1.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JEDEC, AEC-Q100 | ||
Series 25CS320 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 5mA | ||
The Microchip 32 Kbit EEPROM uses a SPI-compatible serial bus and is organized as 4,096 bytes of 8 bits each (4 Kbytes). It is designed for reliable and dependable nonvolatile memory storage in consumer, industrial, and automotive applications.
User definable memory partitions
Each partition can be set independently and has unique protection behaviour
Block protection functionality
AEC Q100 Automotive Qualified