RS PRO Polyoxymethylene 30 Teeth Spur Gear, 0.8 Module, 6mm Bore, 24 mm Pitch Diam, 12 mm Hub Diam
- N° de stock RS:
- 521-7310
- Fabricant:
- RS PRO
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 0,55 €
Consulter les options de prix de grosSous-total (1 unité)*
5,17 €
(TVA exclue)
6,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 51 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | Économie |
|---|---|---|
| 1 - 4 | 5,17 € | - |
| 5 - 9 | 5,06 € | 0,55 € |
| 10 + | 4,94 € | 2,30 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 521-7310
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Module | 0.8 | |
| Product Type | Spur Gear | |
| Number of Teeth | 30 | |
| Material | Polyoxymethylene | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 24mm | |
| Hub Diameter | 12mm | |
| Face Width | 4mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Module 0.8 | ||
Product Type Spur Gear | ||
Number of Teeth 30 | ||
Material Polyoxymethylene | ||
Bore Diameter 6mm | ||
Pitch Diameter 24mm | ||
Hub Diameter 12mm | ||
Face Width 4mm | ||
Pressure Angle 20° | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO POM Spur Gears
Give your industrial machinery the power it needs with RS PRO Spur Gears. These gears are made from injection-moulded acetal copolymer material, making them extremely strong and durable. With their excellent wear resistance and low friction, these gears are perfect for reducing speed or increasing torque transmission in rotating parts of industrial machinery. Get ready to take your operations to the next level with RS PRO Spur Gears.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Liens connexes
- RS PRO Polyoxymethylene 72 Teeth Spur Gear 6mm Bore 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 40 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- RS PRO Polyoxymethylene 32 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- RS PRO Polyoxymethylene 60 Teeth Spur Gear 6mm Bore 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 36 Teeth Spur Gear 6mm Bore 12 mm Hub Diam
- RS PRO Polyoxymethylene 50 Teeth Spur Gear 6mm Bore 14.5 mm Hub Diam
- RS PRO Polyoxymethylene 64 Teeth Spur Gear 6mm Bore 15.5 mm Hub Diam
- RS PRO Polyoxymethylene 80 Teeth Spur Gear 6mm Bore 15.5 mm Hub Diam