RS PRO Steel 15 Teeth Spur Gear, 1 Module, 8mm Bore, 15 mm Pitch Diam, 17 mm Hub Diam
- N° de stock RS:
- 521-6216
- Fabricant:
- RS PRO
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
7,49 €
(TVA exclue)
9,06 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 17 novembre 2026
- Plus 88 unité(s) expédiée(s) à partir du 17 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 7,49 € |
| 5 - 9 | 7,34 € |
| 10 + | 7,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 521-6216
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Product Type | Spur Gear | |
| Module | 1 | |
| Number of Teeth | 15 | |
| Material | Steel | |
| Bore Diameter | 8mm | |
| Pitch Diameter | 15mm | |
| Hub Diameter | 17mm | |
| Face Width | 10mm | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Product Type Spur Gear | ||
Module 1 | ||
Number of Teeth 15 | ||
Material Steel | ||
Bore Diameter 8mm | ||
Pitch Diameter 15mm | ||
Hub Diameter 17mm | ||
Face Width 10mm | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
Liens connexes
- RS PRO Stainless Steel 15 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- RS PRO Hostaform 18 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- RS PRO Hostaform 15 Teeth Spur Gear 8mm Bore 18.5 mm Hub Diam
- RS PRO Steel 18 Teeth Spur Gear 8mm Bore 15 mm Hub Diam
- RS PRO Steel 15 Teeth Spur Gear 8mm Bore 18 mm Hub Diam
- Igus 19 Teeth Spur Gear 8mm Bore 17 mm Hub Diam
- Igus 17 Teeth Spur Gear 8mm Bore 17.5 mm Hub Diam
- Igus 22 Teeth Spur Gear 8mm Bore 17 mm Hub Diam