RS PRO 750 ml Blue Line Marker Spray

Bénéficiez d'une remise sur les achats en gros

Ajoutez 6 de plus pour économiser 4%

Consulter les options de prix de gros

Sous-total (1 unité)*

21,25 €

(TVA exclue)

25,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En voie de retrait du marché
  • Plus 7 unité(s) expédiée(s) à partir du 18 novembre 2026
  • 155 unité(s) finale(s) expédiée(s) à partir du 18 novembre 2026

Unité
Prix par unité
Économie
1 - 521,25 €-
6 - 1420,40 €4%
15 +20,00 €5%

*Prix donné à titre indicatif

N° de stock RS:
727-5598
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Line Marker Spray

Colour

Blue

Base Material

Acrylic

Standards/Approvals

CE, EN 14387, EN 469, EN 166, RoHS2, EN 374

Package Size

750 ml

Trade Name

Linemarker

Pays d'origine :
GB

RS PRO 750ml Blue Line Marker Spray


Do you need a heavy-duty paint to mark lines in a high-traffic environment? This blue line marker spray from RS PRO saves time and reduces the need for re-painting as it allows for free-hand marking and produces bright, durable, easy-to-see lines. It is effective on most dust-free, dry surfaces.

No waste or mess is created when using this 750 ml aerosol, which creates highly-visible, smooth-flowing lines. Particularly useful if you are marking lines in confined spaces such as warehouses or factories. The paint can also be used for stencilling in safety zones, sports halls and car parks, and provides consistent, superior quality lines during the life of the can.

As part of the RS PRO range, this fast-drying line marker spray paint has been stringently tested to ensure it is of high quality and durable.

Features and Benefits


• Fast-drying acrylic blue spray paint

• Gives highly visible markings that are less likely to fade

• Suitable for indoor and outdoor use

• Also available in white, yellow and red

• Can be used on a wide range of surfaces

• RoHS-2 (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.