Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- N° de stock RS:
- 289-2321
- Référence fabricant:
- ATLD/MW
- Fabricant:
- Ansell Lighting
Sous-total (1 unité)*
10,51 €
(TVA exclue)
12,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 46 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 10,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 289-2321
- Référence fabricant:
- ATLD/MW
- Fabricant:
- Ansell Lighting
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
| Marque | Ansell Lighting | |
| Lamp Type | LED | |
| Sub Type | Downlight | |
| Product Type | Downlight | |
| Lamp Base/Socket | GU10 | |
| Housing Material | Aluminium | |
| Voltage | 220V, 240V | |
| Diameter | 82mm | |
| Power | 50W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Lifespan | 5year | |
| Housing Finish | Matt | |
| Maximum Operating Temperature | 25°C | |
| Length | 82mm | |
| Colour | White | |
| Standards/Approvals | Class 1 protection | |
| Width | 160mm | |
| Depth | 108mm | |
| Series | ATLD | |
| Lamp Supplied | Yes | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansell Lighting | ||
Lamp Type LED | ||
Sub Type Downlight | ||
Product Type Downlight | ||
Lamp Base/Socket GU10 | ||
Housing Material Aluminium | ||
Voltage 220V, 240V | ||
Diameter 82mm | ||
Power 50W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Lifespan 5year | ||
Housing Finish Matt | ||
Maximum Operating Temperature 25°C | ||
Length 82mm | ||
Colour White | ||
Standards/Approvals Class 1 protection | ||
Width 160mm | ||
Depth 108mm | ||
Series ATLD | ||
Lamp Supplied Yes | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Ansell Downlight suitable for residential and hospitality applications. It is manufactured from high grade die cast aluminium. It offers permanent earth on stirrup bracket for GU10 mains earthing.
Class 1 protection class
IP20 degree protection
Bluetooth enabled
Liens connexes
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 95 mm 108 mm 30mm 220V, 240 V 35 W
- Ansell Lighting LED Downlight 80 mm 99 mm 105mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W