Ansell LED Downlight, 220/240 V, 85 x 57 mm, 5 W
- N° de stock RS:
- 289-2272
- Référence fabricant:
- AMELED/ER/3NM/ST
- Fabricant:
- Ansell
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 289-2272
- Référence fabricant:
- AMELED/ER/3NM/ST
- Fabricant:
- Ansell
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
| Marque | Ansell | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 220/240 V | |
| Length | 85 mm | |
| Dimensions | 85 x 57 mm | |
| Wattage | 5 W | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansell | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 220/240 V | ||
Length 85 mm | ||
Dimensions 85 x 57 mm | ||
Wattage 5 W | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Ansell Downlight is an ultra low profile recessed self test emergency downlight. Its high specification optic design and performance allows increased spacing providing reduced cost.
Self test as standard
IP20 degree protection
Class 1 protection class
IP20 degree protection
Class 1 protection class
Liens connexes
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED
- Ansell Lighting LED Downlight 110 mm 109 mm 220V, 240 V 3 W
- Ansell Lighting LED Downlight 75 mm, 5 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 55 mm 57 mm 41mm 220V, 240 V 5 W
- Ansell LED Downlight 90 x 94 mm, 50 W