Sylvania LED Spotlight 90 mm 103 mm 90mm 220V, 240 V 4.5 W

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
N° de stock RS:
288-9808
Référence fabricant:
5725
Fabricant:
Sylvania
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Sylvania

Sub Type

Spotlight

Product Type

Spotlight

Lamp Type

LED

Luminous Flux

345lm

Voltage

220, 240V

Housing Material

Polycarbonate

Diameter

90mm

IP Rating

IP20

Luminous Efficacy

77Lm/W

Power

4.5W

Lifespan

15000h

Housing Finish

White

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Length

90mm

Standards/Approvals

ETIM Class EC001744

Colour Temperature

3000k

Depth

103mm

Colour

White

Width

90mm

Cutout Size

75mm

Dimmable

No

Lamp Supplied

Yes

Pays d'origine :
CN
The Sylvania high-quality LED spotlight kit designed for indoor environments. With a lumen output of 345lm, colour temperature of 3000K, and a beam angle of 36°, this product offers excellent lighting performance. The polycarbonate body and white finish make it suitable for residential and consumer applications.

Recessed spotlight Kit with RefLED GU10 LED spotlight lamp Ø50mm

Vertical tilt of 30° for adjustable lighting

IP20 degree of protection and class II electrical protection

Long lifetime of 15,000h for durability

Energy-efficient with 77 lm/W efficacy and only 4.5W power consumption

Warm White light colour with a CRI of 80 for high-quality illumination

Liens connexes