Ansell Lighting LED Downlight 137 mm 24 mm 220V 9 W
- N° de stock RS:
- 286-9540
- Référence fabricant:
- AFRE1/1
- Fabricant:
- Ansell Lighting
Sous-total (1 unité)*
27,08 €
(TVA exclue)
32,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 27 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 27,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 286-9540
- Référence fabricant:
- AFRE1/1
- Fabricant:
- Ansell Lighting
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
| Marque | Ansell Lighting | |
| Product Type | Downlight Spotlight Kit | |
| Sub Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 840lm | |
| Voltage | 220V | |
| Diameter | 137mm | |
| IP Rating | IP44 | |
| Power | 9W | |
| Luminous Efficacy | 105Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Housing Finish | White | |
| Lifespan | 5year | |
| Maximum Operating Temperature | 40°C | |
| Colour | White | |
| Standards/Approvals | CE mark Yes | |
| Length | 136mm | |
| Colour Temperature | 6000K | |
| Depth | 24mm | |
| Dimmable | Yes | |
| Cutout Size | 126mm | |
| Series | AFRE | |
| Sélectionner tout | ||
|---|---|---|
Marque Ansell Lighting | ||
Product Type Downlight Spotlight Kit | ||
Sub Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 840lm | ||
Voltage 220V | ||
Diameter 137mm | ||
IP Rating IP44 | ||
Power 9W | ||
Luminous Efficacy 105Lm/W | ||
Minimum Operating Temperature -20°C | ||
Housing Finish White | ||
Lifespan 5year | ||
Maximum Operating Temperature 40°C | ||
Colour White | ||
Standards/Approvals CE mark Yes | ||
Length 136mm | ||
Colour Temperature 6000K | ||
Depth 24mm | ||
Dimmable Yes | ||
Cutout Size 126mm | ||
Series AFRE | ||
- Pays d'origine :
- CN
The Ansell Freska CCT Downlight is a economic ultra-slim circular LED performance downlight suitable for education, commercial, healthcare and retail applications. It is ideal for use in areas with shallow ceiling void.
Triac dimmable as standard
Edge lit providing excellent uniform illumination
Liens connexes
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight 226mm 220V, 240 V 16 W
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED Downlight 90 mm 62 mm 62mm 220V 7 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 98 mm 155 mm 155mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W