RND, RND 205 Splice Connector, Orange
- N° de stock RS:
- 697-232
- Référence fabricant:
- RND 205-01236
- Fabricant:
- RND
Visuel non contractuel
Bénéficiez d'une remise sur les achats en gros
Ajoutez 5 de plus pour économiser 6%
Consulter les options de prix de grosSous-total (1 paquet de 10 unités)*
0,50 €
(TVA exclue)
0,60 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* | Économie |
|---|---|---|---|
| 1 - 4 | 0,50 € | 0,05 € | - |
| 5 - 9 | 0,47 € | 0,047 € | 6% |
| 10 + | 0,41 € | 0,041 € | 18% |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-232
- Référence fabricant:
- RND 205-01236
- Fabricant:
- RND
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
| Marque | RND | |
| Product Type | Splice Connector | |
| Colour | Orange | |
| Series | RND 205 | |
| Sélectionner tout | ||
|---|---|---|
Marque RND | ||
Product Type Splice Connector | ||
Colour Orange | ||
Series RND 205 | ||
- Pays d'origine :
- CN
The RND Quick-Connect Terminal Block offers a robust solution for electrical connections, expertly designed for easy installation and enhanced safety. Crafted from high-quality materials, it ensures superior performance in various environments, withstanding extreme temperatures and mechanical stress. The Terminal Block is ideally suited for connecting solid wires, making it an essential component for both professional and DIY projects. Its Compact design enables efficient use of space, while the intuitive features simplify the user experience. With the added assurance of certifications, this Terminal Block meets stringent safety and quality standards, making it a reliable choice for any electrical application.
Incorporates multiple certifications, affirming compliance with industry standards
Engineered for minimal contact resistance, maximising efficiency
Allows for reliable connections with a wide range of solid wire sizes
Offers a high insulation resistance to prevent electrical leakage
Manufactured with Durable materials ensuring longevity and reliability
Liens connexes
- RND RND 205 Straight Solder D-Sub Connector Female
- RND RND 205 15 Way Straight PCB D-Sub Connector Male
- RND RND 205 9 Way Straight PCB D-Sub Connector Male
- RND, RND 205 Series Cover For Use With D-Sub Connector
- RND Metal Tin 16 → 14 AWG
- RND Metal Tin 22 → 16 AWG
- RND RND 205 Series Cable CSA 1.5kV, 54A
- RND Connector Cable Plug IP67, RND 205 Series