TE Connectivity, FASTON .250 Crimp Splice Terminal, Grey, Uninsulated, Tin 18 AWG
- N° de stock RS:
- 501-662
- Numéro d'article Distrelec:
- 304-61-039
- Référence fabricant:
- 154660-2
- Fabricant:
- TE Connectivity
Sous-total (1 boîte de 800 unités)*
273,80 €
(TVA exclue)
331,30 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 273,80 € | 0,342 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 501-662
- Numéro d'article Distrelec:
- 304-61-039
- Référence fabricant:
- 154660-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Splice Type | Crimp Splice | |
| Product Type | Terminal | |
| Overall Length | 28.98mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 3mm | |
| Maximum Wire Size AWG | 18AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | FASTON .250 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 400μm | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Splice Type Crimp Splice | ||
Product Type Terminal | ||
Overall Length 28.98mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 3mm | ||
Maximum Wire Size AWG 18AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series FASTON .250 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 400μm | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- Pays d'origine :
- IT
The TE Connectivity Tab is specifically designed for reliable connectivity in a variety of applications, catering to the needs of discrete wiring systems. Engineered to accommodate wire sizes ranging from 0.32 to 0.82 mm², this uninsulated terminal ensures optimal performance in environments where temperature fluctuations are present, withstanding operating ranges of -40 to 110°C. The product boasts a straight terminal orientation and a crimp type connection that provides mechanical attachment through wire insulation support, ensuring robustness in demanding conditions. Ideal for industries where efficiency and reliability are paramount, this terminal finds its place in quick disconnect applications, enhancing assembly efficiency while meeting stringent compliance regulations.
Offers a secure connection with dimple mating retention
Compatible with discrete wire and cable types, ensuring versatility
Constructed with a brass contact base material for enhanced conductivity
Features a tin terminal plating for improved corrosion resistance
Designed for easy handling with a loose piece packaging method
Low halogen content supports eco-friendly engineering practices
Complies with extensive safety regulations for increased peace of mind
Straight terminal orientation simplifies installation processes
