TE Connectivity, 1656 Receptacle Splice Connector, Blue, Insulated, Tin 13.5 AWG
- N° de stock RS:
- 475-756
- Numéro d'article Distrelec:
- 304-48-631
- Référence fabricant:
- 165616-5
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 300 unités)*
245,22 €
(TVA exclue)
296,72 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 21 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s) | le paquet | Prix par unité* |
|---|---|---|
| 1 + | 245,22 € | 0,817 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-756
- Numéro d'article Distrelec:
- 304-48-631
- Référence fabricant:
- 165616-5
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Splice Connector | |
| Overall Length | 19.8mm | |
| Minimum Wire Size AWG | 15.5AWG | |
| Diameter | 4.3mm | |
| Maximum Wire Size AWG | 13.5AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | 1656 | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Splice Connector | ||
Overall Length 19.8mm | ||
Minimum Wire Size AWG 15.5AWG | ||
Diameter 4.3mm | ||
Maximum Wire Size AWG 13.5AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series 1656 | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32 | ||
- Pays d'origine :
- NL
The TE Connectivity Quick disconnect receptacle is expertly designed for reliable connections in various applications, offering seamless integration for 15.5 to 13.5 AWG wire sizes. Constructed from durable nylon, this component ensures robustness while maintaining compliance with stringent international standards. Its compact design accommodates a variety of wire dimensions, making it versatile for diverse projects. The insulation support feature is ideal for enhancing wire management, while the operating temperature range allows for high performance in demanding environments. Ideal for both industrial and commercial use, this quick disconnect receptacle enables efficient connectivity solutions.
Robust nylon construction for durability and reliability
Designed to support a wide range of wire sizes for versatility
Efficient performance in high-temperature environments
Enables streamlined wire management with insulation support
Compliance with EU RoHS and REACH regulations ensures environmental safety
Dimpled mating retention for secure connections
Suitable for use in various industrial and commercial applications
