TE Connectivity, Ultra-Pod Receptacle Terminal, White, Nylon, Tin 18 AWG
- N° de stock RS:
- 468-732
- Numéro d'article Distrelec:
- 304-61-204
- Référence fabricant:
- 1969107-2
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 468-732
- Numéro d'article Distrelec:
- 304-61-204
- Référence fabricant:
- 1969107-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Diameter | 2.8mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Nylon | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | White | |
| Insulation Material | Nylon | |
| Series | Ultra-Pod | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 33mm | |
| Standards/Approvals | EU ELV, CHINA RoHS, UL, EU RoHS, EU REACH | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Diameter 2.8mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Nylon | ||
Maximum Wire Size AWG 18AWG | ||
Colour White | ||
Insulation Material Nylon | ||
Series Ultra-Pod | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 33mm | ||
Standards/Approvals EU ELV, CHINA RoHS, UL, EU RoHS, EU REACH | ||
- Pays d'origine :
- US
The TE Connectivity quick disconnect receptacle is engineered to meet the demands of modern wiring solutions with versatility and reliability. Designed for 22 to 18 AWG wires, it ensures a secure connection for various applications. The fully insulated nylon body provides robust protection, while the brass contact base, plated with tin, guarantees excellent conductivity and durability. Its flag orientation facilitates easy attachment, making installations quick and straightforward. Furthermore, packaged for efficiency in strip/reel format, this product simplifies handling and deployment, making it an ideal choice for manufacturers and DIY enthusiasts alike.
Quick disconnect design allows for efficient space-saving connections
Insulation material enhances safety and protection against environmental factors
Flag terminal orientation simplifies the installation process
Brass contact base provides excellent conductivity and longevity
Packaging in strip/reel optimises handling for large-scale projects
Operating temperature range accommodates a variety of environmental conditions
Liens connexes
- TE Connectivity Ultra-Pod Black Insulated Female Receptacle 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Receptacle 0.250 x 0.032 in Tab Size 18 AWG to 14 AWG
- TE Connectivity Red, Tin 18 AWG
- TE Connectivity Ultra-Pod White Insulated Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Red Tin 18 AWG
- TE Connectivity Black Tin 18 AWG
- TE Connectivity Grey Tin 18 AWG
