TE Connectivity, Faston Receptacle Terminal, Grey, Uninsulated, Tin 17 AWG
- N° de stock RS:
- 468-719
- Numéro d'article Distrelec:
- 304-61-081
- Référence fabricant:
- 160415-2
- Fabricant:
- TE Connectivity
Sous-total (1 bobine de 10000 unités)*
812,69 €
(TVA exclue)
983,35 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 22 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Bobine(s) | la bobine | Prix par unité* |
|---|---|---|
| 1 + | 812,69 € | 0,081 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 468-719
- Numéro d'article Distrelec:
- 304-61-081
- Référence fabricant:
- 160415-2
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Splice Type | Receptacle | |
| Product Type | Terminal | |
| Overall Length | 14mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 3mm | |
| Maximum Wire Size AWG | 17AWG | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Series | Faston | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Thickness | 250μm | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Splice Type Receptacle | ||
Product Type Terminal | ||
Overall Length 14mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 3mm | ||
Maximum Wire Size AWG 17AWG | ||
Insulation Uninsulated | ||
Colour Grey | ||
Series Faston | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Thickness 250μm | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The TE Connectivity quick disconnect receptacle is designed for a seamless connection in various applications, making it an essential component for electrical systems. This versatile connector accommodates wire sizes ranging from 20 to 17 AWG, ensuring compatibility with a broad spectrum of wiring needs. Crafted from brass and finished with tin plating, this receptacle offers enhanced durability and conductivity. The straight design facilitates easy connections, while its compact size exemplifies efficiency in space-constrained environments. With a reliable mating tab width of 2.8 mm, it ensures a secure fit, and the low halogen content provides an added layer of compliance with modern environmental standards, catering to demanding industry regulations.
Straight orientation simplifies installation and connection
Constructed from brass for superior electrical performance
Tin plating enhances corrosion resistance for longevity
Compatible with a range of insulation diameters for diverse applications
Designed for use with discrete wire, ensuring reliable connections
Low halogen content aligns with stringent environmental compliance requirements
Supports a wide operating temperature range, ideal for various environments
Offered in packaging quantities of 10,000 for bulk purchases
