TE Connectivity, 3285 Butt Splice Connector, Uninsulated, Gold 16 AWG
- N° de stock RS:
- 467-366
- Numéro d'article Distrelec:
- 304-48-836
- Référence fabricant:
- 328592
- Fabricant:
- TE Connectivity
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 467-366
- Numéro d'article Distrelec:
- 304-48-836
- Référence fabricant:
- 328592
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 15.01mm | |
| Minimum Wire Size AWG | 18AWG | |
| Diameter | 3.46mm | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Uninsulated | |
| Series | 3285 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Thickness | 790μm | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 15.01mm | ||
Minimum Wire Size AWG 18AWG | ||
Diameter 3.46mm | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Uninsulated | ||
Series 3285 | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Thickness 790μm | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, 2016 No Restricted Materials, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- Pays d'origine :
- US
The TE Connectivity Splices are expertly designed to accommodate wire sizes ranging from 18 to 16 AWG, ensuring versatility in various electrical applications. Crafted with a strap feature and a barrel inside diameter of .063 inches, this product guarantees a secure and airtight connection, essential for optimal performance. The copper construction enhances conductivity, making it ideal for demanding environments. This accessory focuses on efficiency and reliability, with a non-insulation support retention type that simplifies installation without compromising strength. Perfect for discreet wiring needs, this splice provides robust mechanical attachment and durability to withstand continuous use, making it an indispensable asset for both professionals and enthusiasts alike.
Compatible with copper wire base material for enhanced conductivity
Designed with 8 serrations for improved grip on wires
Features a closed barrel type for secure connections
Packaging quantity of 1000 ensures ample supply for large projects
Operates effectively within a temperature range of up to 260°C
Low halogen content provides safety in sensitive environments
EU RoHS and REACH compliant for environmentally conscious usage
Notable thickness of terminal material promotes durability
Liens connexes
- TE Connectivity Uninsulated, Gold over Nickel 26 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- TE Connectivity Uninsulated 16 AWG
- RS PRO Butt Splice Connector Uninsulated 16 AWG
- TE Connectivity Uninsulated, Nickel 16 AWG
- TE Connectivity Uninsulated 16 AWG
- TE Connectivity Uninsulated, Tin 16 AWG
- RS PRO Butt Splice Connector Uninsulated, Tin 16 AWG
