RS PRO 15 L Oil Spill Kit

Sous-total (1 kit)*

25,15 €

(TVA exclue)

30,43 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 29 octobre 2026
  • Plus 56 unité(s) expédiée(s) à partir du 29 octobre 2026
  • Plus 56 unité(s) expédiée(s) à partir du 29 octobre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Kit(s)
le kit
1 +25,15 €

*Prix donné à titre indicatif

N° de stock RS:
771-6468
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Spill Kit

Application

Oil

Absorbent Capacity

15L

Kit Contents

8 x pads, 3 x 1.2m socks, 2 x waste bags , 2 x zip ties, 1 x user manual, 1 x clip-top bag

Height

480mm

Length

600mm

Standards/Approvals

No

Width

150mm

Pays d'origine :
GB

RS PRO Oil Spill Kit, 15 Litre


Introducing the RS PRO Oil Spill Kit with a 15-litre absorption capacity. The kit is contained within a convenient clip-top storage bag that can easily be transported to and from the spillage area, as well as being Compact enough for storage in vans or behind a driver’s seat if needed, making it an Ideal spill kit for use on light to medium spills and leaks that could cause injury. This mobile spill kit is suitable for use with oil or oil-based liquid spills like fuel and is Ideal for Rapid response oil clean-up across a wide range of applications and industries as part of industry regulations.

Features and Benefits:


  • This RS PRO oil spill kit is white in colour and follows the industry standards for cleaning up oil spills

  • The super-absorbent pads within the kit are suitable for use with oil spills or oil-based liquids only and are a cost-effective spill clean-up solution

  • By including 3 x 1.2m spill socks, it makes it easy to contain the spill to an area, preparing it for clean-up

  • The pads and socks are designed with hydrophobic material properties and are tough and hardwearing for extra versatility

  • Excellent for both indoor and outdoor use across a wide range of applications

  • This RS PRO spill kit is quick and easy to use with an effective absorbency rate of 15 litres

  • All the contents of the kit are contained within a convenient clip-top storage bag, making it super portable to and from the spill site

  • This mobile spill kit is also Compact enough to be stored behind a driver’s seat or in a van for mobile spill clean-up applications that may be encountered

  • It can also be kept in high-risk areas such as fuelling-points or drum storage areas

  • Spill kit contents: 8 x oil absorbent pads, 3 x 1.2m spill sock, 1 x hazard waste bag and tie

  • Single use application only

  • •Compact size spill kit

    •Easy to store

    •For spills up to 15L

    •Compatible with Oil and Fuels only

    •Single use only

    •Supplied in weather resistant bag

    Applications:


    Oil spill kits or spill response kits are an essential part of spill clean-up and usually contain absorbent sheets, pads, socks and waste bags that are used in the containment and clean-up of spills and leaks to avoid damage to equipment or avoiding injury through slipping. These types of kits can also be used for emergency response spill applications or as a precautionary measure, especially when working in industries like lorry loading or forklift driving. There are industry-specific colours that correspond to certain liquid spills to ensure the right regulations are adhered to without harming the environment and ensuring the area is cleaned correctly to avoid injury. Oil spill kits are widely used in:

  • Industrial manufacturing

  • Automotive manufacturing and repair

  • Transport and logistics

  • Household applications

  • What do the colours in spill control mean?


  • Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant

  • White – Oil spills only including oil-based liquids like fuel

  • Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Storage:


    Store in a dry place

    Disposal:


    Product must be disposed of in compliance with the absorbed liquid

    Oil Spill Kits


    Oil spill kits are Ideal for a Rapid response to spills or oil leaks. Spill kits are designed for single use application.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.