RS PRO 26 L Maintenance Spill Kit
- N° de stock RS:
- 189-0072
- Fabricant:
- RS PRO
Sous-total (1 unité)*
31,78 €
(TVA exclue)
38,45 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 70 unité(s) expédiée(s) à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 31,78 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-0072
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Application | Maintenance | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 26L | |
| Kit Contents | 1 x Haz, 2 x 1.2m Sock, 20 x Pads | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Application Maintenance | ||
Product Type Spill Kit | ||
Absorbent Capacity 26L | ||
Kit Contents 1 x Haz, 2 x 1.2m Sock, 20 x Pads | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Maintenance Spill Kit
The RS PRO grey maintenance spill kit has an absorbing capacity of 26L. It is used for absorbing a wide range of non-aggressive oil and water-based fluids which can include oils, fuels, solvents, thinners, paints and mild cleaning chemicals. The absorbent spill kit must be stored in a dry place and must be disposed of in compliance with the Absorbed Liquid Destruction Regulation. The kit is supplied with a range of absorbent spill containment and clean up equipment depending on the size of the kit and includes disposal bags and ties.
Features and Benefits
• Kit contains two 1.2m socks, 1 hazard bag and 20 pads
• A total one stop' package for a quick and effective response to spillages