RS PRO Spill Control Spill Tray Polyethylene 20 L for Industrial Storage

Sous-total (1 unité)*

74,42 €

(TVA exclue)

90,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 13 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 38 unité(s) expédiée(s) à partir du 02 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +74,42 €

*Prix donné à titre indicatif

N° de stock RS:
893-0362
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Spill Control

Sub Type

Spill Tray

Application

Industrial Storage

Material

Polyethylene

Containment Storage Capacity

20L

Standards/Approvals

No

Height

155mm

Length

600mm

Width

400mm

Pays d'origine :
GB

RS PRO PE Spill Tray, 20 L


Introducing the RS PRO Spill Tray, a high-quality solution to liquid storage and spill containment. This spill tray is made from highly durable and sturdy polyethylene material, which is also UV resistant making the tray suitable for outdoor use. This corrosion-free and sturdy spill tray is an ideal solution for managing spills and mildly hazardous substances and is versatile enough to use at home or in working and industrial environments.

Features and Benefits:


  • This RS PRO spill tray can accommodate 20 litres of liquid and is versatile enough to be used across a wide range of spill management applications

  • Made from polyethylene, the tray has a smooth finish that is easy to clean and lasts longer than other counterparts when exposed to the elements or harsh environments

  • The polyethylene construction is corrosion-free and hard-wearing, perfect for industrial applications

  • The moulded, low profile design and shallow depth of the drip tray makes it easier to catch drips, leaks and spills

  • This spill tray is ideal for the containment of oil, chemical and flammable liquid drips, leaks or spillages

  • It can also be used for storing small cans or containers such as paint, oil or solvents

  • Sump capacity: 20 litres

  • Applications:


    Spill pallets or trays are an essential part of spill control and site safety measures to ensure the appropriate regulations are adhered to. They are most commonly used in conjunction with oil drums, fuel drums or other liquid substances like mild corrosives or abrasives in line with COSHH regulations to contain any dripping, spillage or container leaks and reduce the risk of them being present on a workfloor where there could be a high risk of personal injury due to slipping. Spill trays are most commonly used in:

  • Industrial processing and manufacturing

  • Automotive workshops and repair

  • Laboratories

  • Farms

  • Household liquid storage

  • Is this spill tray suitable for use with a forklift?


    No, the tray cannot be used with a forklift

    Does it have carry handles?


    Yes, the tray does have two recesses to carry it

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.