RS PRO Spill Absorbent RS PRO Sock for Maintenance Use, 100 L Capacity, 20 per Pack

Sous-total (1 boîte de 20 unités)*

72,49 €

(TVA exclue)

87,71 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 69 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 88 unité(s) expédiée(s) à partir du 18 novembre 2026
  • Plus 4 unité(s) expédiée(s) à partir du 30 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s)
La Boite
Prix par unité*
1 +72,49 €3,625 €

*Prix donné à titre indicatif

N° de stock RS:
771-6406
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Product Type

Spill Absorbent

Sub Type

Sock

Application

Maintenance

Absorbent Capacity

100L

Quantity Per Package

20

Trade Name

RS PRO

Colour

Grey, Black

Standards/Approvals

No

Width

750mm

Length

1.2m

Package Size

20

Pays d'origine :
GB

RS PRO Maintenance Spill Absorbent Sock


Introducing the RS PRO Absorbent Sock, suitable for use on maintenance spills. The sock has been designed with an extra thick outer skin for excellent fluid retention when controlling spills, while the unique stitch pattern ensures that the sock doesn’t get ripped or damaged, even with maximum fluid absorption. This flexible sock is an ideal absorbent for pro-active and first response spill containment to ensure the liquid is restricted from spreading further and reducing the size of the area affected for easier clean-up.

Features and Benefits:


  • This flexible RS PRO absorbent sock is ideal for spill containment and absorption of maintenance liquids like water, mild chemicals or coolant

  • Each absorbent sock has been designed with an extra thick outer skin and unique stitch pattern for optimum fluid retention and absorption

  • Excellent for both indoor and outdoor use across a wide range of applications

  • Ideal for placing around the base of machinery or fluid storage areas for extra precaution to absorb leaks or drips

  • Every sock can absorb 4 litres of fluid per sock

  • Supplied in a pack of 20 socks

  • Size: 7.5 cm x 1.2 m

  • Single use application only

  • Applications:


    Absorbent or spill socks are types of spill absorbents that are used when a liquid or oil spill occurs. The advantage of the socks is that they are flexible and can be moulded to fit the spill area, and often they form as a type of containment barrier to ensure that the oil or liquid does not spread any further and pose a bigger risk in the immediate area of where the spill is. When used in conjunction with other absorbent products like pads, pillows, mats or booms, these spill control products can be a very cost-effective way of managing any kind of liquid spills. These tough and durable socks are versatile enough to be used in any applications, for example:

  • Industrial manufacturing

  • Automotive manufacturing and repair

  • Transport and logistics

  • Household applications

  • Is the sock re-useable?


    No, the sock is not re-usable and must be disposed of in compliance with the absorbed liquid

    What do the colours in spill control mean?


  • Black / Grey – Absorbs any liquids excluding any aggressive chemicals, for example, coolant

  • White – Oil spills only including oil-based liquids like fuel

  • Yellow – Absorbs any liquids and can be used for cleaning aggressive chemical spills

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.