3M Spill Absorbent Sorbent Sheet for Oil Use, 150 L Capacity, 200 Per Pack per Pack

Sous-total (1 boîte de 200 unités)*

260,40 €

(TVA exclue)

315,00 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 600 unité(s) expédiée(s) à partir du 24 novembre 2026
  • Plus 800 unité(s) expédiée(s) à partir du 24 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
La Boite*
200 +1,302 €260,40 €

*Prix donné à titre indicatif

N° de stock RS:
611-3095
Numéro d'article Distrelec:
304-01-126
Référence fabricant:
21877
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Spill Absorbent

Sub Type

Sheet

Application

Oil

Absorbent Capacity

150L

Quantity Per Package

200Per Pack

Trade Name

Sorbent

Colour

White

Width

390mm

Standards/Approvals

No

Length

530mm

Statut RoHS : Exempté

Pays d'origine :
GB

3M Sorbent Spill Absorbent Sheet


The 3M™ Oil Sorbent Sheets is designed with quick and easy response in mind. Packaged in convenient dispenser boxes for ease of storage or mounting on a wall near where spills may occur. Effective in confined spaces for cleaning up small spills and wiping equipment. Being hydrophobic (repelling water), they are ideal for absorbing oil from areas where water may also be present..

Features and Benefits


• Control and clean-up of accidental oil and hydrocarbon spills in water and on the floor.

• These sheets consist of non-woven, synthetic fibres. Polypropylene for the T series and polypropylene and polyester for the HP series. This gives them their oleophilic and hydrophobic properties (floats on water and no seepage).

• Multi-purpose sheets for absorbing hydrocarbons from water or the floor, wiping rocks and boats contaminated with hydrocarbons and so on.

Application


This high capacity, low profile Sorbent pad, picks up petroleum based fluids, will not absorb water. For routine use, cleaning up small spills and wiping contaminated areas. Pads may also be used on a work surface in anticipation of a spill or as a wipe. 100 pads (19 inch X 17 inch) per bale, (37.5 gallons/bale).

Oil absorbent sheets T151 and HP156


Control and clean-up of accidental oil and hydrocarbon spills in water and on the floor.

These sheets consist of non-woven, synthetic fibres. Polypropylene for the T series and polypropylene and polyester for the HP series. This gives them their oleophilic and hydrophobic properties (floats on water and no seepage).

Multi-purpose sheets for absorbing hydrocarbons from water or the floor, wiping rocks and boats contaminated with hydrocarbons and so on.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.