RS PRO Flood Barrier RS Professionally Approved Products Absorbent Barrier for Flood Defence Use, 30 L Capacity, 1 Per

Sous-total (1 unité)*

35,32 €

(TVA exclue)

42,74 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 44 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 207 unité(s) expédiée(s) à partir du 16 novembre 2026
  • Plus 42 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +35,32 €

*Prix donné à titre indicatif

N° de stock RS:
254-3881
Fabricant:
RS PRO
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

RS PRO

Sub Type

Absorbent Barrier

Product Type

Flood Barrier

Application

Flood Defence

Absorbent Capacity

30L

Quantity Per Package

1Per Pack

Trade Name

RS Professionally Approved Products

Length

3m

Standards/Approvals

CE/UL/CSA

Width

210mm

Statut RoHS : Exempté

Pays d'origine :
GB

RS PRO Absorbent Flood Barrier


Introducing the RS PRO Flood Barrier, a dual-purpose flood absorbent and defence barrier that’s capable of a 30-litre absorption capacity. Thanks to the super absorbent polymers, this water activated flood protection barrier can inflate within minutes of coming into contact with water, making it ideal for fast response or emergency situations. This RS PRO flood defence barrier is the perfect environmentally friendly and lightweight alternative to sandbags and can be used across a range of different environments.

Features and Benefits:


  • This RS PRO Flood Barrier is a quick and simple way of protecting areas like doorways and garages from water entry, or diverting flood water from footpaths and walkways

  • It’s been designed to inflate upon contact with water, thanks to the super-absorbent polymer technology inside the barrier that can absorb up to 400 times their own weight

  • Once it’s been inflated, it creates a watertight and leakproof blockade against most surfaces, making it a great sandbag alternative

  • The absorbent barrier is environmentally friendly (non-toxic and non-hazardous), lightweight and can easily be stacked or folded to increase the height of the barricade to prevent water from getting through

  • When it’s not in use, the barrier is compact and easy to store away, without taking up too much space

  • Flat Dimensions: 3000 x 210 mm (length x width)

  • Inflated Dimensions: 3000 x 210 x 90 mm (length x width x height)

  • Applications:


    Flood barriers or flood defence equipment like sandbags and water absorbents are ideal for use in a range of different environments where there is a risk of flooding or water damage, or in emergency situations where severe rainfall can cause flash flooding and damage to properties and belongings. They are incredibly versatile and come in a range of different sizes and types depending on size of the area that needs to be barricaded and protected from water and are most commonly used across wide doorways, garage doors, driveways, footpaths and gates or to divert flood water away from properties or buildings.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Note:


  • Not suitable for absorbing oil and oil-based liquids

  • Salt water will not cause the barrier to inflate, so it will need to be inflated using normal water first before using it against salt water

  • Liens connexes

    Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

    adresse e-mail

    Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.