RS PRO Spill Absorbent Pad for Oil Use, 28 L Capacity, 8 Per Pack per Pack
- N° de stock RS:
- 189-0046
- Fabricant:
- RS PRO
Sous-total (1 boîte de 8 unités)*
35,53 €
(TVA exclue)
42,99 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- 9 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 14 unité(s) expédiée(s) à partir du 01 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Boîte(s) | La Boite | Prix par unité* |
|---|---|---|
| 1 + | 35,53 € | 4,441 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-0046
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Sub Type | Pad | |
| Product Type | Spill Absorbent | |
| Application | Oil | |
| Absorbent Capacity | 28L | |
| Quantity Per Package | 8Per Pack | |
| Trade Name | RS PRO | |
| Colour | White | |
| Standards/Approvals | No | |
| Width | 380mm | |
| Length | 230mm | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Sub Type Pad | ||
Product Type Spill Absorbent | ||
Application Oil | ||
Absorbent Capacity 28L | ||
Quantity Per Package 8Per Pack | ||
Trade Name RS PRO | ||
Colour White | ||
Standards/Approvals No | ||
Width 380mm | ||
Length 230mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- GB
RS PRO Oil Only Pillow
The RS PRO Oil Only Pillow of size 38cm x 23cm (L x W). It is designed for selective recovery of oils and oil-based fluids whilst repelling water including fuels, lubricants (mineral and vegetable), and other hydrocarbon-based fluids. It is ideal for absorbing spills in difficult to access places. This pillow can be used to catch spills under machinery or where drips and leaks are a problem. The non-woven outer and high-grade polypropylene ensures excellent absorbency and strength.
Features and Benefits
• 28ltr absorbent capacity
• Oil only absorbents are generally white in colour
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Liens connexes
- Ecospill Ltd Spill Absorbent Sustainable Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- RS PRO Spill Absorbent Pad for Oil Use 50 Per Pack per Pack
- RS PRO Spill Absorbent Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Double Sided Oil Only Pads Pad for Oil Use 100 Per Pack per Pack
- 3M Spill Absorbent Sorbent Pad for Oil Use 100 Per Pack per Pack
- 3M Spill Absorbent Sorbent Pad for Oil Use 100 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Oil Only Pad for Oil Use 25 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Pad for Oil Use 100 Per Pack per Pack