- N° de stock RS:
- 186-0517
- Référence fabricant:
- LB0068
- Fabricant:
- LiFOS
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix la pièce
880,82 €
(TVA exclue)
1 065,79 €
(TVA incluse)
Unité | Prix par unité |
1 + | 880,82 € |
- N° de stock RS:
- 186-0517
- Référence fabricant:
- LB0068
- Fabricant:
- LiFOS
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
2750 charge cycles, giving a +9 years life
As much as 40% lower cost per cycle compared to some lead acid batteries
7.8kgs – quarter of the weight of a 120Ah lead acid battery at 35kgs
Half the size of a 120Ah lead acid battery
Charges up to 20% faster than other batteries thanks to its in-built battery management system.
Does not gas, so does not need to be positioned in a specially sealed chamber
Can be charged by most mains DC to DC chargers, alternator or solar panel.
Fitted with removable battery posts in the event low clearance is needed or ring terminal attachment rather than terminal clamps is preferred
Can be connected in parallel and series (four either way)
Bluetooth app provides real time battery data via any Apple or Android smart device
Complies with all regulations for air shipping and MSDS available
5-year warranty
As much as 40% lower cost per cycle compared to some lead acid batteries
7.8kgs – quarter of the weight of a 120Ah lead acid battery at 35kgs
Half the size of a 120Ah lead acid battery
Charges up to 20% faster than other batteries thanks to its in-built battery management system.
Does not gas, so does not need to be positioned in a specially sealed chamber
Can be charged by most mains DC to DC chargers, alternator or solar panel.
Fitted with removable battery posts in the event low clearance is needed or ring terminal attachment rather than terminal clamps is preferred
Can be connected in parallel and series (four either way)
Bluetooth app provides real time battery data via any Apple or Android smart device
Complies with all regulations for air shipping and MSDS available
5-year warranty
Spécifications
Attribut | Valeur |
---|---|
Nominal Voltage | 12.8V |
Capacity | 68Ah |
Chemistry | Lithium Phosphate |
Terminal Type | Copper Pole M8 |
Operating Temperature Range | 0 → +50 (Charge) °C, -20 → +60 °C |
- N° de stock RS:
- 186-0517
- Référence fabricant:
- LB0068
- Fabricant:
- LiFOS