- N° de stock RS:
- 269-9054
- Référence fabricant:
- 405050-P2/PYR/X2
- Fabricant:
- Yuasa
2 En stock pour livraison sous 4 jour(s)
Prix L'unité (en paquet de 2)
33,77 €
(TVA exclue)
40,86 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 + | 33,77 € | 67,54 € |
*prix conseillé |
- N° de stock RS:
- 269-9054
- Référence fabricant:
- 405050-P2/PYR/X2
- Fabricant:
- Yuasa
Législations et de normes
Statut RoHS : Exempté
- Pays d'origine :
- CN
Détails du produit
The Yuasa lithium manganese dioxide battery has 4700 mAh capacity. Yuasa range of batteries are considered the number one battery brand with an extensive range covering over 90 percent of applications worldwide. This particular range of lithium batteries has been available for many years with a proven track record for quality, performance and reliability at affordable prices which makes this battery range very popular.
3V nominal voltage
2V cut off voltage
1000 mA maximum continuous current
2000mA maximum pulse current
2V cut off voltage
1000 mA maximum continuous current
2000mA maximum pulse current
Spécifications
Attribut | Valeur |
---|---|
Model Number | 405050-P2/PYR |
Size | 3V |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 4.7Ah |