Gedore Combination Ratchet Spanner Chrome, 480mm Overall 36 mm
- N° de stock RS:
- 772-4071
- Référence fabricant:
- 7 R 36
- Fabricant:
- Gedore
Sous-total (1 unité)*
174,17 €
(TVA exclue)
210,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 07 novembre 2026
- Plus 2 unité(s) expédiée(s) à partir du 07 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 174,17 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 772-4071
- Référence fabricant:
- 7 R 36
- Fabricant:
- Gedore
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
| Marque | Gedore | |
| Unit of Measure | Metric | |
| Size | 36 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Offset | |
| Material | Vanadium Steel | |
| Overall Length | 480mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | No | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Gedore | ||
Unit of Measure Metric | ||
Size 36 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Offset | ||
Material Vanadium Steel | ||
Overall Length 480mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe No | ||
Standards/Approvals RoHS | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
GEDORE Combination Ratchet Spanner, Vanadium Steel Material, 480mm Length - 7 R Series - 7 R 36
Need a device to tighten up loose ends in your infrastructure? This combination ratchet spanner from GEDORE is the right tool for the job. Its ratchet end has teeth that evenly grip bolt heads for maximum leverage. At the other end, the 36mm spanner fits bolts like a glove to make tightening and loosening a breeze. Thanks to its hollow shaft, it has a light weight of just 1.208kg, so it won't weigh you down as you work.
Features & Benefits
• Size stamps at each end help you identify it at a glance
• Made from robust vanadium steel for high tensile strength and resistance to wear
Applications
• Mechanical engineering
• Automotive servicing
• DIY jobs
Can this product reach into tight areas?
Yes, thanks to its length of 480mm, you can use this ratchet spanner in hard-to-reach places.
Liens connexes
- BETA Combination Ratchet Spanner Chrome Plated, 480mm Overall 36 mm
- Gedore Combination Ratchet Spanner Chrome, 292mm Overall 22 mm
- Gedore Combination Ratchet Spanner Chrome, 140mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 180mm Overall 13 mm
- Gedore Combination Ratchet Spanner Chrome, 160mm Overall 10 mm