SAM Combination Spanner Height Safe 1 1/2 in, 356mm Overall
- N° de stock RS:
- 221-3123
- Référence fabricant:
- 50N-38
- Fabricant:
- SAM
Sous-total (1 unité)*
52,95 €
(TVA exclue)
64,07 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 52,95 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 221-3123
- Référence fabricant:
- 50N-38
- Fabricant:
- SAM
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
| Marque | SAM | |
| Size | 1 1/2 in | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 356mm | |
| Finish | Chrome | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 7738, NF ISO 3318, DIN ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 3318, NF ISO 7738, NF ISO 691 | |
| Sélectionner tout | ||
|---|---|---|
Marque SAM | ||
Size 1 1/2 in | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Overall Length 356mm | ||
Finish Chrome | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals ISO 7738, NF ISO 3318, DIN ISO 1711-1, ISO 691, DIN ISO 691, NF ISO 1711-1, ISO 1711-1, ISO 3318, NF ISO 7738, NF ISO 691 | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
The SAM Outillage extra fine combination wrench, of size 38 mm, is suitable for all mechanical applications. The key design is studied to reduce its weight while retaining great resistance and improving user comfort.
It is durable
There is no risk of slipping
Liens connexes
- SAM Combination Spanner Height Safe 1/8 in, 97mm Overall
- SAM Combination Spanner Height Safe 1 1/16 in, 292.5mm Overall
- SAM Combination Spanner Height Safe 1 1/32 in, 282.5mm Overall
- SAM Combination Spanner Height Safe 1 3/16 in, 322mm Overall
- SAM Combination Spanner Height Safe 1 27/64 in, 350mm Overall
- SAM Combination Spanner Height Safe 1 9/64 in, 312mm Overall
- SAM Combination Spanner Height Safe 1 17/64 in, 329mm Overall
- SAM Combination Spanner Height Safe 1 7/64 in, 302.5mm Overall