Teng Tools Combination Spanner Satin, 200mm Overall 16 mm
- N° de stock RS:
- 198-2100
- Référence fabricant:
- 600516
- Fabricant:
- Teng Tools
Sous-total (1 unité)*
13,53 €
(TVA exclue)
16,37 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 10 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 13,53 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 198-2100
- Référence fabricant:
- 600516
- Fabricant:
- Teng Tools
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
| Marque | Teng Tools | |
| Unit of Measure | Metric | |
| Size | 16 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 200mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | DIN 3113 A | |
| Sélectionner tout | ||
|---|---|---|
Marque Teng Tools | ||
Unit of Measure Metric | ||
Size 16 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium Steel | ||
Overall Length 200mm | ||
Finish Satin | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals DIN 3113 A | ||
Statut RoHS : Exempté
The Teng Tools metric combination spanner which is a ring and open ended spanner combined with the same size opening at each end. It is available with Teng Tools hip grip design on the ring end for contact with the flat side of the fastening for damage reduction and use on rounded nuts and bolts
Off set at 15° for easier use on flat surfaces
Chrome vanadium with satin finish
Designed and manufactured to DIN3113A
Liens connexes
- Teng Tools Combination Ratchet Spanner Satin, 208mm Overall 16 mm
- Teng Tools Spanner Satin, 202mm Overall 16 mm
- Teng Tools Combination Ratchet Spanner Satin, 123mm Overall 16 mm
- Teng Tools Spanner Set Satin, 200mm Overall 15 mm
- Teng Tools Combination Spanner Satin, 380mm Overall 34 mm
- Teng Tools Combination Spanner Satin, 360mm Overall 32 mm
- Teng Tools Combination Spanner Satin, 320mm Overall 28 mm
- Teng Tools Combination Spanner Satin, 310mm Overall 27 mm