Bahco Offset Ring Spanner 9 → 11 mm², 215mm Overall
- N° de stock RS:
- 187-6812
- Référence fabricant:
- SS011-0911
- Fabricant:
- Bahco
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 187-6812
- Référence fabricant:
- SS011-0911
- Fabricant:
- Bahco
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
| Marque | Bahco | |
| Size | 9 → 11 mm² | |
| Product Type | Offset Ring Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Ring | |
| Material | Stainless Steel | |
| Overall Length | 215mm | |
| Height Safe | No | |
| Standards/Approvals | DIN 838, ISO 1085, ISO 10104 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bahco | ||
Size 9 → 11 mm² | ||
Product Type Offset Ring Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Ring | ||
Material Stainless Steel | ||
Overall Length 215mm | ||
Height Safe No | ||
Standards/Approvals DIN 838, ISO 1085, ISO 10104 | ||
- Pays d'origine :
- CN
Double end deep offset ring wrench, metric sizes
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Liens connexes
- Bahco Offset Ring Spanner 8 → 9 mm², 190mm Overall
- Bahco Offset Ring Spanner 8 → 10 mm², 190mm Overall
- Bahco Offset Ring Spanner 24 → 30 mm², 350mm Overall
- Bahco Offset Ring Spanner 17 → 22 mm², 300mm Overall
- Bahco Offset Ring Spanner 6 → 7 mm², 180mm Overall
- SAM Offset Ring Spanner 11 x 13 mm, 215mm Overall
- Bahco Offset Ring Spanner 10 → 11 mm², 190mm Overall
- Bahco Offset Ring Spanner 8 x 9 mm, 180mm Overall