Milwaukee Offset Ring Spanner 16x17 mm, 265mm Overall
- N° de stock RS:
- 697-049
- Référence fabricant:
- 4932492745
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
16,14 €
(TVA exclue)
19,53 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 16,14 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 697-049
- Référence fabricant:
- 4932492745
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Offset Ring Spanner | |
| Size | 16x17 mm | |
| Sub Type | Spanner | |
| Head Type | Offset | |
| Overall Length | 265mm | |
| Finish | Chrome | |
| Offset Angle | 75° | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Offset Ring Spanner | ||
Size 16x17 mm | ||
Sub Type Spanner | ||
Head Type Offset | ||
Overall Length 265mm | ||
Finish Chrome | ||
Offset Angle 75° | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The Milwaukee Spanner is meticulously designed to enhance your access and efficiency in tight spaces. Boasting a 75° offset handle, this tool allows for comfortable engagement in challenging angles, making it an essential addition for both professional tradespeople and DIY enthusiasts. The rounded I-beam handle expertly balances comfort and torque application, ensuring that every turn feels seamless and secure. Finished with chrome for superior corrosion and rust resistance, it promises durability and longevity, so you can rely on it for countless tasks. With ink-filled size labels, identifying the right tool has never been quicker or easier. This spanner truly combines functionality with thoughtful design to meet the demands of various mechanical and automotive applications.
Ink-filled size labels allow for easy and quick size identification
Chrome finish protects against corrosion and rust
Length of 265 mm offers effective leverage and reach
Pack quantity of 1 ensures you have the essential tool ready for use
Compact size of 16x17 mm fits a variety of nuts and bolts
Liens connexes
- Gedore Offset Ring Spanner 17 → 19 mm², 265mm Overall
- Gedore Offset Ring Spanner 18 x 19 mm, 265mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Milwaukee Offset Ring Spanner 21x23 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 22x24 mm, 320.5mm Overall
- Milwaukee Offset Ring Spanner 6x7 mm, 167mm Overall
- Milwaukee Offset Ring Spanner 17x19 mm, 290mm Overall
- Milwaukee Offset Ring Spanner 18x19 mm, 290mm Overall
