Wiha 21-Piece Spanner Set, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, 22 mm, 24 mm, 27 mm, 32 mm VDE/1000V

Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
N° de stock RS:
288-1868
Numéro d'article Distrelec:
302-47-302
Référence fabricant:
43024
Fabricant:
Wiha
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Wiha

Product Type

Spanner Set

Sizes in Set

10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, 22 mm, 24 mm, 27 mm, 32 mm

Number of Pieces

21

VDE/1000V Approved

Yes

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CH
The ratchet spanner is a versatile toolset designed to enhance efficiency and flexibility during screwing operations. With individually tested tools approved for safe use up to 1,000 V AC, it offers full protection while improving accessibility, making it ideal for electricians working on electrical installations.

Variable usage for all screwing operations and applications

Adjustable right or left-hand operation for increased flexibility

Reduce short-circuit risks with fully insulated tools

Mechanically locked socket attachments for easy use

Includes a variety

Liens connexes