RS PRO 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- N° de stock RS:
- 487-084
- Numéro d'article Distrelec:
- 303-95-179
- Fabricant:
- RS PRO
Sous-total (1 jeu)*
40,18 €
(TVA exclue)
48,62 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 28 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 778 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
jeu(x) | le jeu |
|---|---|
| 1 + | 40,18 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 487-084
- Numéro d'article Distrelec:
- 303-95-179
- Fabricant:
- RS PRO
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
| Marque | RS PRO | |
| Set Type | Ring Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
Set Type Ring Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
RS PRO 10 Piece Combination Spanner Set
From RS PRO, this combination spannerset features a collection of robust and versatile tools for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.
The combination spanners are constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these durable and reliable tools promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
Features & Benefits
• Manufactured from Chrome Vanadium Steel with a bright Chrome finish
• 10x Ring spanner and open-ended spanner combined
• Metric sizes
• Hardened and tempered
• 12° offset bi-hexagon ring
• Lightweight plastic holder
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Standards
DIN 3113
Liens connexes
- Facom 10-Piece Spanner Set Chrome Vanadium Steel
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel
- CK 7-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Combination Spanner Set Chrome Vanadium Steel