TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector, Solder, 6.35 x 0.81 mm Tab Size
- N° de stock RS:
- 718-8031
- Référence fabricant:
- 181949-1
- Fabricant:
- TE Connectivity
Bénéficiez d'une remise sur les achats en gros
Ajoutez 125 de plus pour économiser 15%
Consulter les options de prix de grosSous-total (1 paquet de 25 unités)*
5,75 €
(TVA exclue)
7,00 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- 5 475 unité(s) expédiée(s) à partir du 07 décembre 2026
- Plus 5 600 unité(s) expédiée(s) à partir du 22 mars 2027
- Plus 6 250 unité(s) expédiée(s) à partir du 05 juillet 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* | Économie |
|---|---|---|---|
| 25 - 100 | 0,23 € | 5,75 € | - |
| 125 - 600 | 0,195 € | 4,88 € | 15% |
| 625 - 1225 | 0,176 € | 4,40 € | 23% |
| 1250 - 2475 | 0,161 € | 4,03 € | 30% |
| 2500 + | 0,151 € | 3,78 € | 34% |
*Prix donné à titre indicatif
- N° de stock RS:
- 718-8031
- Référence fabricant:
- 181949-1
- Fabricant:
- TE Connectivity
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
| Marque | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 16.5mm | |
| Series | FASTON .250 | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Termination Type Solder | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 16.5mm | ||
Series FASTON .250 | ||
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Liens connexes
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Female Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Gold Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size