- N° de stock RS:
- 510-4753
- Fabricant:
- RS PRO
6 En stock, livraison sous 1 jour(s) (stock Europe)
119 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix 1 sachet de 15
26,91 €
(TVA exclue)
32,56 €
(TVA incluse)
Sachet(s) | Le Sachet | Prix par unité* |
1 - 4 | 26,91 € | 1,794 € |
5 - 24 | 22,44 € | 1,496 € |
25 - 74 | 18,46 € | 1,231 € |
75 - 149 | 15,95 € | 1,063 € |
150 + | 15,50 € | 1,033 € |
*prix conseillé |
- N° de stock RS:
- 510-4753
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO Transparent Insulated Spade Connector, 6.35 x 0.8 mm Tab Size
This spade connector tab is ideal for use in applications requiring the joining of multiple wires. It enables you to make up to 12 cable connections. It's insulated with vinyl material to provide protection from electric shock and prevent short circuits as a result of metal-to-metal contact. The connector contacts are made of brass which is an efficient conductor of electricity, so you get fast and reliable energy transfer.
With an overall length of 141.6 mm, this connector is extremely compact making it well-suited to small spaces. It's easy to fit, too – all you need is an appropriate crimping tool. The connector is covered in an insulating vinyl material that's also flameproof, so it efficiently stops the spread of fire. Spade connectors such as this one are used in a range of commercial and household electrical applications and are popular due to their ease of attachment and removal.
With an overall length of 141.6 mm, this connector is extremely compact making it well-suited to small spaces. It's easy to fit, too – all you need is an appropriate crimping tool. The connector is covered in an insulating vinyl material that's also flameproof, so it efficiently stops the spread of fire. Spade connectors such as this one are used in a range of commercial and household electrical applications and are popular due to their ease of attachment and removal.
Features and Benefits
• Transparent colour
• Brass contact material
• Male gender
• Vinyl insulation material
• Overall length of 141.6 mm
• Tab size of 6.35 x 0.8 mm
• Tab thickness of 0.8 mm
• Tab width of 6.35 mm
• Crimp termination method
• Tab type
• Brass contact material
• Male gender
• Vinyl insulation material
• Overall length of 141.6 mm
• Tab size of 6.35 x 0.8 mm
• Tab thickness of 0.8 mm
• Tab width of 6.35 mm
• Crimp termination method
• Tab type
Spécifications
Attribut | Valeur |
---|---|
Type | Adapter |
Gender | Male |
Tab Thickness | 0.8mm |
Tab Size | 6.35 x 0.8mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Colour | Transparent |
Termination Method | Crimp |
Contact Material | Brass |
Insulation Material | Vinyl |
Overall Length | 141.6mm |